
5KP13CA | |
|---|---|
DigiKey Part Number | 18-5KP13CATR-ND - Tape & Reel (TR) 18-5KP13CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP13CA |
Description | TVS DIODE 13VWM 21.5VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 237.2A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP13CA Models |
Category | Current - Peak Pulse (10/1000µs) 237.2A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 13V | Supplier Device Package |
Voltage - Breakdown (Min) 14.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 21.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 10 | 2,21400 € | 22,14 € |
| 100 | 1,54870 € | 154,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,03050 € | 824,40 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,02220 € |

