
5KP130CA | |
|---|---|
DigiKey Part Number | 5KP130CALFTR-ND - Tape & Reel (TR) 5KP130CALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP130CA |
Description | TVS DIODE 130VWM 209VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 209V Clamp 24.4A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP130CA Models |
Category | Current - Peak Pulse (10/1000µs) 24.4A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 130V | Supplier Device Package |
Voltage - Breakdown (Min) 144V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 209V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP130CA-TP | MCC (Micro Commercial Components) | 20.737 | 1505-5KP130CA-TPTR-CHP | 1,22706 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,13000 € | 5,13 € |
| 10 | 3,42700 € | 34,27 € |
| 100 | 2,45830 € | 245,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,80848 € | 1.446,78 € |
| Unit Price without VAT: | 5,13000 € |
|---|---|
| Unit Price with VAT: | 6,10470 € |



