Direct
Similar

5KP12CA-B | |
|---|---|
DigiKey Part Number | 5KP12CA-B-ND |
Manufacturer | |
Manufacturer Product Number | 5KP12CA-B |
Description | TVS DIODE 12VWM 19.9VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 256.3A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP12CA-B Models |
Category | Current - Peak Pulse (10/1000µs) 256.3A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 12V | Supplier Device Package |
Voltage - Breakdown (Min) 13.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 19.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLD12-018-B | Littelfuse Inc. | 0 | SLD12-018-B-ND | 1,37210 € | Direct |
| 5KP12CA | Littelfuse Inc. | 1.138 | 5KP12CALFCT-ND | 3,51000 € | Similar |
| 5KP12CAE3/TR13 | Microchip Technology | 0 | 5KP12CAE3/TR13-ND | 1,76694 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,49210 € | 149,21 € |
| Unit Price without VAT: | 1,49210 € |
|---|---|
| Unit Price with VAT: | 1,77560 € |




