193V Clamp 26.4A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP120A

DigiKey Part Number
5KP120ALFTR-ND - Tape & Reel (TR)
5KP120ALFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5KP120A
Description
TVS DIODE 120VWM 193VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
193V Clamp 26.4A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
5KP120A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
120V
Voltage - Breakdown (Min)
133V
Voltage - Clamping (Max) @ Ipp
193V
Current - Peak Pulse (10/1000µs)
26.4A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 796
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,29000 €3,29 €
102,14800 €21,48 €
1001,49910 €149,91 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,98721 €789,77 €
Manufacturers Standard Package
Unit Price without VAT:3,29000 €
Unit Price with VAT:3,91510 €