5KP12-B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 711
Unit Price: 2,91000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 1,21410 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,31880 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,62296 €
Datasheet
20.9V Clamp Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP12-B

DigiKey Part Number
5KP12-B-ND
Manufacturer
Manufacturer Product Number
5KP12-B
Description
TVS DIODE 12VWM 20.9VC P600
Customer Reference
Detailed Description
20.9V Clamp Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
5KP12-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
20.9V
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
12V
Supplier Device Package
Voltage - Breakdown (Min)
12.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5KP12ALittelfuse Inc.7115KP12ALFCT-ND2,91000 €Direct
5KP12A-BLittelfuse Inc.05KP12A-B-ND1,21410 €Direct
SLD12U-017-BLittelfuse Inc.0SLD12U-017-B-ND1,31880 €Similar
5KP12E3/TR13Microchip Technology05KP12E3/TR13-ND1,62296 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable