
59200-020 | |
|---|---|
DigiKey Part Number | F8092-ND |
Manufacturer | |
Manufacturer Product Number | 59200-020 |
Description | SENSOR REED SW SPST-NO CONNECTOR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Connector Module |
Datasheet | Datasheet |
Category | Type Reed Switch |
Manufacturer Littelfuse Inc. | Output Type SPST-NO |
Series | Actuator Material Magnet |
Packaging Box | Termination Style Connector |
Part Status Active | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 € | 8,19 € |
| 10 | 6,79700 € | 67,97 € |
| 25 | 6,29640 € | 157,41 € |
| 100 | 5,63040 € | 563,04 € |
| 300 | 5,18717 € | 1.556,15 € |
| 500 | 5,00648 € | 2.503,24 € |
| 1.000 | 4,78605 € | 4.786,05 € |
| Unit Price without VAT: | 8,19000 € |
|---|---|
| Unit Price with VAT: | 9,74610 € |

