


59170-1-S-00-C | |
|---|---|
DigiKey Part Number | HE635-ND |
Manufacturer | |
Manufacturer Product Number | 59170-1-S-00-C |
Description | SWITCH REED SPST-NO 350MA 140V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 59170-1-S-00-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 10 ~ 15AT | |
Release Range | - | |
Current - Switching | 350mA (AC), 500mA (DC) | |
Voltage - Switching AC | 140 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Operate Time | 1 ms | |
Release Time | 0.5 ms | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Length - Overall | 0.640" (16.26mm) | |
Size - Body | 0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm) | |
Height Above Board | 0.095" (2.41mm) | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 0.3 pF | |
Current - Carry | 800mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,57600 € | 15,76 € |
| 25 | 1,46200 € | 36,55 € |
| 100 | 1,30220 € | 130,22 € |
| 250 | 1,20820 € | 302,05 € |
| 500 | 1,14414 € | 572,07 € |
| 1.500 | 1,05525 € | 1.582,88 € |
| 3.000 | 1,00698 € | 3.020,94 € |
| 6.000 | 0,96724 € | 5.803,44 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |





