


59166-1-T-00-D | |
|---|---|
DigiKey Part Number | F7828TR-ND - Tape & Reel (TR) F7828CT-ND - Cut Tape (CT) F7828DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 59166-1-T-00-D |
Description | SWITCH REED SPST-NO 350MA 140V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 15 ~ 20AT | |
Release Range | - | |
Current - Switching | 350mA (AC), 500mA (DC) | |
Voltage - Switching AC | 140 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Operate Time | 0.6 ms | |
Release Time | 0.2 ms | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Length - Overall | 0.805" (20.45mm) | |
Size - Body | 0.630" L x 0.095" W x 0.095" H (16.00mm x 2.40mm x 2.40mm) | |
Height Above Board | 0.099" (2.52mm) | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 0.3 pF | |
Current - Carry | 800mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,87800 € | 8,78 € |
| 25 | 0,81640 € | 20,41 € |
| 100 | 0,72740 € | 72,74 € |
| 250 | 0,67412 € | 168,53 € |
| 500 | 0,63734 € | 318,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,58570 € | 878,55 € |
| 3.000 | 0,55736 € | 1.672,08 € |
| 4.500 | 0,54227 € | 2.440,22 € |
| 7.500 | 0,52476 € | 3.935,70 € |
| 10.500 | 0,51530 € | 5.410,65 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |



