59150-030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

59150-030

DigiKey Part Number
59150-030-ND
Manufacturer
Manufacturer Product Number
59150-030
Description
SENSOR REED SW SPDT WIRE LEADS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPDT Wire Leads Flange Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Reed Switch
Output Type
SPDT
Actuator Material
Magnet
Termination Style
Wire Leads
Voltage - Supply
-
Must Operate
5.71mm
Must Release
20.32mm
Operating Temperature
-40°C ~ 105°C
Package / Case
Flange Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 505
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,23000 €5,23 €
104,35000 €43,50 €
254,02880 €100,72 €
1003,59580 €359,58 €
3003,30347 €991,04 €
5003,18340 €1.591,70 €
1.0003,03618 €3.036,18 €
2.5002,89588 €7.239,70 €
Manufacturers Standard Package
Unit Price without VAT:5,23000 €
Unit Price with VAT:6,22370 €