
59150-020 | |
|---|---|
DigiKey Part Number | 59150-020-ND |
Manufacturer | |
Manufacturer Product Number | 59150-020 |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 5.71mm | |
Must Release | 20.32mm | |
Operating Temperature | -20°C ~ 105°C | |
Package / Case | Flange Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 10 | 2,75500 € | 27,55 € |
| 25 | 2,55280 € | 63,82 € |
| 100 | 2,27520 € | 227,52 € |
| 300 | 2,08527 € | 625,58 € |
| 500 | 2,00664 € | 1.003,32 € |
| 1.000 | 1,90968 € | 1.909,68 € |
| 2.500 | 1,79818 € | 4.495,45 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,92700 € |


