Magnetic Reed Switch Magnet SPST-NC Wire Leads Flange Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

59145-4-T-02-A

DigiKey Part Number
F8082-ND
Manufacturer
Manufacturer Product Number
59145-4-T-02-A
Description
SENSOR REED SW SPST-NC W LEADS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPST-NC Wire Leads Flange Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Type
Reed Switch
Output Type
SPST-NC
Actuator Material
Magnet
Termination Style
Wire Leads
Voltage - Supply
-
Must Operate
9.00mm
Must Release
-
Operating Temperature
-40°C ~ 105°C
Package / Case
Flange Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
15,43000 €5,43 €
104,51800 €45,18 €
254,18480 €104,62 €
1003,73540 €373,54 €
3003,43247 €1.029,74 €
5003,30810 €1.654,05 €
1.0003,15571 €3.155,71 €
2.5003,01723 €7.543,07 €
Manufacturers Standard Package
Unit Price without VAT:5,43000 €
Unit Price with VAT:6,46170 €