59141-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

59141-2-S-02-D

DigiKey Part Number
59141-2-S-02-D-ND
Manufacturer
Manufacturer Product Number
59141-2-S-02-D
Description
SENSOR REED SW SPST-NO W LEADS
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Type
Reed Switch
Output Type
SPST-NO
Actuator Material
Magnet
Termination Style
Wire Leads
Voltage - Supply
-
Must Operate
15 ~ 20AT
Must Release
-
Operating Temperature
-20°C ~ 105°C
Package / Case
Flange Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5003,18162 €1.590,81 €
Unit Price without VAT:3,18162 €
Unit Price with VAT:3,78613 €