
59141-1-T-02-F | |
|---|---|
DigiKey Part Number | F8073-ND |
Manufacturer | |
Manufacturer Product Number | 59141-1-T-02-F |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 20 ~ 25AT | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Flange Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,64000 € | 3,64 € |
| 10 | 3,03500 € | 30,35 € |
| 25 | 2,81200 € | 70,30 € |
| 100 | 2,50660 € | 250,66 € |
| 300 | 2,29850 € | 689,55 € |
| 500 | 2,21246 € | 1.106,23 € |
| 1.000 | 2,10650 € | 2.106,50 € |
| 2.500 | 1,98482 € | 4.962,05 € |
| Unit Price without VAT: | 3,64000 € |
|---|---|
| Unit Price with VAT: | 4,33160 € |



