
59140-4-T-02-A | |
|---|---|
DigiKey Part Number | F8071-ND |
Manufacturer | |
Manufacturer Product Number | 59140-4-T-02-A |
Description | SENSOR REED SW SPST-NC W LEADS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NC Wire Leads Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NC | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 10.60mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Flange Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,47000 € | 4,47 € |
| 10 | 3,73100 € | 37,31 € |
| 25 | 3,45600 € | 86,40 € |
| 100 | 3,08290 € | 308,29 € |
| 300 | 2,82990 € | 848,97 € |
| 500 | 2,72568 € | 1.362,84 € |
| 1.000 | 2,59768 € | 2.597,68 € |
| 2.500 | 2,45312 € | 6.132,80 € |
| Unit Price without VAT: | 4,47000 € |
|---|---|
| Unit Price with VAT: | 5,31930 € |


