
59140-1-T-05-F | |
|---|---|
DigiKey Part Number | F11983-ND |
Manufacturer | |
Manufacturer Product Number | 59140-1-T-05-F |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 8.40mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Flange Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,30000 € | 5,30 € |
| 10 | 4,41600 € | 44,16 € |
| 25 | 4,09040 € | 102,26 € |
| 100 | 3,65080 € | 365,08 € |
| 300 | 3,35423 € | 1.006,27 € |
| 500 | 3,23250 € | 1.616,25 € |
| 1.000 | 3,08322 € | 3.083,22 € |
| 2.500 | 2,94360 € | 7.359,00 € |
| Unit Price without VAT: | 5,30000 € |
|---|---|
| Unit Price with VAT: | 6,30700 € |


