
59140-1-T-05-A | |
|---|---|
DigiKey Part Number | 59140-1-T-05-A-ND |
Manufacturer | |
Manufacturer Product Number | 59140-1-T-05-A |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 8.40mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Flange Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,55000 € | 5,55 € |
| 10 | 4,61700 € | 46,17 € |
| 25 | 4,27720 € | 106,93 € |
| 100 | 3,81800 € | 381,80 € |
| 300 | 3,50877 € | 1.052,63 € |
| 500 | 3,38188 € | 1.690,94 € |
| 1.000 | 3,22641 € | 3.226,41 € |
| 2.500 | 3,08913 € | 7.722,82 € |
| Unit Price without VAT: | 5,55000 € |
|---|---|
| Unit Price with VAT: | 6,60450 € |


