
59140-1-S-04-E | |
|---|---|
DigiKey Part Number | 59140-1-S-04-E-ND |
Manufacturer | |
Manufacturer Product Number | 59140-1-S-04-E |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads with Connector Rectangular, Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads with Connector | |
Voltage - Supply | - | |
Must Operate | 10.40mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Rectangular, Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 10 | 2,36700 € | 23,67 € |
| 25 | 2,19320 € | 54,83 € |
| 100 | 1,95420 € | 195,42 € |
| 300 | 1,78987 € | 536,96 € |
| 500 | 1,72162 € | 860,81 € |
| 1.000 | 1,63732 € | 1.637,32 € |
| 2.500 | 1,54017 € | 3.850,43 € |
| 5.000 | 1,49982 € | 7.499,10 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |


