
59140-1-S-03-F | |
|---|---|
DigiKey Part Number | F7512-ND |
Manufacturer | |
Manufacturer Product Number | 59140-1-S-03-F |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 10.40mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Flange Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| 10 | 2,26400 € | 22,64 € |
| 25 | 2,09800 € | 52,45 € |
| 100 | 1,86960 € | 186,96 € |
| 300 | 1,71197 € | 513,59 € |
| 500 | 1,64648 € | 823,24 € |
| 1.000 | 1,56559 € | 1.565,59 € |
| 2.500 | 1,47224 € | 3.680,60 € |
| 5.000 | 1,42975 € | 7.148,75 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,21300 € |


