
59140-030 | |
|---|---|
DigiKey Part Number | 59140-030-ND |
Manufacturer | |
Manufacturer Product Number | 59140-030 |
Description | SENSOR REED SW SPDT WIRE LEADS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPDT Wire Leads Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPDT | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 4.44mm | |
Must Release | 20.32mm | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Flange Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 € | 5,04 € |
| 10 | 4,19800 € | 41,98 € |
| 25 | 3,88920 € | 97,23 € |
| 100 | 3,47030 € | 347,03 € |
| 300 | 3,18750 € | 956,25 € |
| 500 | 3,07132 € | 1.535,66 € |
| 1.000 | 2,92875 € | 2.928,75 € |
| 2.500 | 2,78705 € | 6.967,62 € |
| Unit Price without VAT: | 5,04000 € |
|---|---|
| Unit Price with VAT: | 5,99760 € |


