
59135-1-T-02-F | |
|---|---|
DigiKey Part Number | F8055-ND |
Manufacturer | |
Manufacturer Product Number | 59135-1-T-02-F |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Flange Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 € | 5,42 € |
| 10 | 4,51400 € | 45,14 € |
| 25 | 4,18080 € | 104,52 € |
| 100 | 3,73140 € | 373,14 € |
| 300 | 3,42880 € | 1.028,64 € |
| 500 | 3,30456 € | 1.652,28 € |
| 1.000 | 3,15231 € | 3.152,31 € |
| 2.500 | 3,01378 € | 7.534,45 € |
| Unit Price without VAT: | 5,42000 € |
|---|---|
| Unit Price with VAT: | 6,44980 € |



