
59125-010 | |
|---|---|
DigiKey Part Number | 59125-010-ND |
Manufacturer | |
Manufacturer Product Number | 59125-010 |
Description | SEN REED SW SPST-NO TERM PINS |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Terminal Pins Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Terminal Pins | |
Voltage - Supply | - | |
Must Operate | 3.81mm | |
Must Release | 20.32mm | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Flange Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,65362 € | 1.326,81 € |
| Unit Price without VAT: | 2,65362 € |
|---|---|
| Unit Price with VAT: | 3,15781 € |


