
59070-4-S-02-F | |
|---|---|
DigiKey Part Number | F8044-ND |
Manufacturer | |
Manufacturer Product Number | 59070-4-S-02-F |
Description | SENSOR REED SW SPST-NC W LEADS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NC Wire Leads Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NC | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 7.50mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Cylinder, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,54000 € | 5,54 € |
| 10 | 4,61000 € | 46,10 € |
| 25 | 4,27000 € | 106,75 € |
| 100 | 3,81180 € | 381,18 € |
| 300 | 3,50307 € | 1.050,92 € |
| 500 | 3,37634 € | 1.688,17 € |
| 1.000 | 3,22112 € | 3.221,12 € |
| 2.500 | 3,08373 € | 7.709,32 € |
| Unit Price without VAT: | 5,54000 € |
|---|---|
| Unit Price with VAT: | 6,59260 € |


