
59070-040 | |
|---|---|
DigiKey Part Number | 59070-040-ND |
Manufacturer | |
Manufacturer Product Number | 59070-040 |
Description | SENSOR REED SW SPST-NC W LEADS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NC Wire Leads Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NC | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 3.81mm | |
Must Release | 20.32mm | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Cylinder, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,03000 € | 6,03 € |
| 10 | 5,01400 € | 50,14 € |
| 25 | 4,64400 € | 116,10 € |
| 100 | 4,14510 € | 414,51 € |
| 300 | 3,80927 € | 1.142,78 € |
| 500 | 3,67148 € | 1.835,74 € |
| 1.000 | 3,50256 € | 3.502,56 € |
| Unit Price without VAT: | 6,03000 € |
|---|---|
| Unit Price with VAT: | 7,17570 € |



