
59065-3-T-02-F | |
|---|---|
DigiKey Part Number | F8029-ND |
Manufacturer | |
Manufacturer Product Number | 59065-3-T-02-F |
Description | SENSOR REED SWITCH SPDT W LEADS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPDT Wire Leads Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPDT | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 6.00mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Cylinder, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,24000 € | 6,24 € |
| 10 | 5,18800 € | 51,88 € |
| 25 | 4,80600 € | 120,15 € |
| 100 | 4,29210 € | 429,21 € |
| 300 | 3,94713 € | 1.184,14 € |
| 500 | 3,80586 € | 1.902,93 € |
| 1.000 | 3,63301 € | 3.633,01 € |
| Unit Price without VAT: | 6,24000 € |
|---|---|
| Unit Price with VAT: | 7,42560 € |


