59065,59070 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

59065-2-T-02-F

DigiKey Part Number
F8028-ND
Manufacturer
Manufacturer Product Number
59065-2-T-02-F
Description
SENSOR REED SW SPST-NO W LEADS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Type
Reed Switch
Output Type
SPST-NO
Actuator Material
Magnet
Termination Style
Wire Leads
Voltage - Supply
-
Must Operate
7.00mm
Must Release
-
Operating Temperature
-20°C ~ 105°C
Package / Case
Cylinder, Threaded
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 289
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
14,36000 €4,36 €
103,63200 €36,32 €
253,36480 €84,12 €
1003,00100 €300,10 €
3002,75433 €826,30 €
5002,65270 €1.326,35 €
1.0002,52782 €2.527,82 €
2.5002,38472 €5.961,80 €
Manufacturers Standard Package
Unit Price without VAT:4,36000 €
Unit Price with VAT:5,18840 €