59065-1-T-03-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

59065-1-T-03-A

DigiKey Part Number
HE624-ND
Manufacturer
Manufacturer Product Number
59065-1-T-03-A
Description
SENSOR REED SW SPST-NO W LEADS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Reed Switch
Output Type
SPST-NO
Actuator Material
Magnet
Termination Style
Wire Leads
Voltage - Supply
-
Must Operate
7.00mm
Must Release
-
Operating Temperature
-40°C ~ 105°C
Package / Case
Cylinder, Threaded
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 279
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,24000 €4,24 €
103,53300 €35,33 €
253,27320 €81,83 €
1002,91910 €291,91 €
3002,67880 €803,64 €
5002,57972 €1.289,86 €
1.0002,45793 €2.457,93 €
2.5002,31836 €5.795,90 €
Manufacturers Standard Package
Unit Price without VAT:4,24000 €
Unit Price with VAT:5,04560 €