59065,59070 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

59065-1-T-02-F

DigiKey Part Number
F8027-ND
Manufacturer
Manufacturer Product Number
59065-1-T-02-F
Description
SENSOR REED SW SPST-NO W LEADS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Type
Reed Switch
Output Type
SPST-NO
Actuator Material
Magnet
Termination Style
Wire Leads
Voltage - Supply
-
Must Operate
7.00mm
Must Release
-
Operating Temperature
-40°C ~ 105°C
Package / Case
Cylinder, Threaded
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
13,88000 €3,88 €
103,23500 €32,35 €
252,99720 €74,93 €
1002,67230 €267,23 €
3002,45113 €735,34 €
5002,35982 €1.179,91 €
1.0002,24748 €2.247,48 €
2.5002,11857 €5.296,43 €
Manufacturers Standard Package
Unit Price without VAT:3,88000 €
Unit Price with VAT:4,61720 €