
59065-1-T-02-A | |
|---|---|
DigiKey Part Number | F8025-ND |
Manufacturer | |
Manufacturer Product Number | 59065-1-T-02-A |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 7.00mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Cylinder, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,88000 € | 3,88 € |
| 10 | 3,23500 € | 32,35 € |
| 25 | 2,99720 € | 74,93 € |
| 100 | 2,67230 € | 267,23 € |
| 300 | 2,45113 € | 735,34 € |
| 500 | 2,35982 € | 1.179,91 € |
| 1.000 | 2,24748 € | 2.247,48 € |
| 2.500 | 2,11857 € | 5.296,43 € |
| Unit Price without VAT: | 3,88000 € |
|---|---|
| Unit Price with VAT: | 4,61720 € |


