
59060-1-S-05-F | |
|---|---|
DigiKey Part Number | 59060-1-S-05-F-ND |
Manufacturer | |
Manufacturer Product Number | 59060-1-S-05-F |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 12.00mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,39778 € | 3.198,89 € |
| Unit Price without VAT: | 6,39778 € |
|---|---|
| Unit Price with VAT: | 7,61336 € |


