


59045-1-T-00-0 | |
|---|---|
DigiKey Part Number | HE620-ND |
Manufacturer | |
Manufacturer Product Number | 59045-1-T-00-0 |
Description | SWITCH REED SPST-NO 350MA 140V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 20 ~ 25AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 20 ~ 25AT | |
Release Range | - | |
Current - Switching | 350mA (AC), 500mA (DC) | |
Voltage - Switching AC | 140 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Operate Time | 1 ms | |
Release Time | 1 ms | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Length - Overall | 0.700" (17.78mm) | |
Size - Body | 0.700" L x 0.130" W x 0.170" H (17.78mm x 3.30mm x 4.32mm) | |
Height Above Board | 0.170" (4.33mm) | |
Operating Temperature | -40°C ~ 105°C | |
Capacitance | 0.3 pF | |
Current - Carry | 1.2A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 2,14000 € | 21,40 € |
| 25 | 1,98360 € | 49,59 € |
| 200 | 1,67085 € | 334,17 € |
| 400 | 1,58260 € | 633,04 € |
| 600 | 1,53500 € | 921,00 € |
| 1.000 | 1,47920 € | 1.479,20 € |
| 2.600 | 1,38702 € | 3.606,25 € |
| 5.000 | 1,34564 € | 6.728,20 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |


