
59040-4-T-02-F | |
|---|---|
DigiKey Part Number | F7203-ND |
Manufacturer | |
Manufacturer Product Number | 59040-4-T-02-F |
Description | SENSOR REED SW SPST-NC W LEADS |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NC Wire Leads Module, Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Reed Switch | |
Output Type | SPST-NC | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 18.40mm | |
Must Release | - | |
Package / Case | Module, Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,85000 € | 4,85 € |
| 10 | 3,93200 € | 39,32 € |
| 25 | 3,61320 € | 90,33 € |
| Unit Price without VAT: | 4,85000 € |
|---|---|
| Unit Price with VAT: | 5,77150 € |


