59040-3-T-02-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

59040-3-T-02-A

DigiKey Part Number
F7195-ND
Manufacturer
Manufacturer Product Number
59040-3-T-02-A
Description
SENSOR REED SW SPDT WIRE LEADS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPDT Wire Leads Press Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Type
Reed Switch
Output Type
SPDT
Actuator Material
Magnet
Termination Style
Wire Leads
Voltage - Supply
-
Must Operate
18.40mm
Must Release
-
Operating Temperature
-40°C ~ 105°C
Package / Case
Press Fit
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
15,66000 €5,66 €
104,70700 €47,07 €
254,36000 €109,00 €
1003,89220 €389,22 €
3003,57740 €1.073,22 €
5003,44826 €1.724,13 €
1.0003,29006 €3.290,06 €
2.5003,15391 €7.884,78 €
Manufacturers Standard Package
Unit Price without VAT:5,66000 €
Unit Price with VAT:6,73540 €