
59040-1-S-02-E | |
|---|---|
DigiKey Part Number | F7204-ND |
Manufacturer | |
Manufacturer Product Number | 59040-1-S-02-E |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads with Connector Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads with Connector | |
Voltage - Supply | - | |
Must Operate | 25.00mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Press Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 10 | 2,81400 € | 28,14 € |
| 25 | 2,60680 € | 65,17 € |
| 100 | 2,32380 € | 232,38 € |
| 300 | 2,13007 € | 639,02 € |
| 500 | 2,04984 € | 1.024,92 € |
| 1.000 | 1,95100 € | 1.951,00 € |
| 2.500 | 1,83734 € | 4.593,35 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,01030 € |


