
59030-030 | |
|---|---|
DigiKey Part Number | F8014-ND |
Manufacturer | |
Manufacturer Product Number | 59030-030 |
Description | SENSOR REED SWITCH SPDT W LEADS |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPDT Wire Leads Probe |
Datasheet | Datasheet |
Category | Output Type SPDT |
Manufacturer Littelfuse Inc. | Actuator Material Magnet |
Series | Termination Style Wire Leads |
Packaging Box | Must Operate 3.81mm |
Part Status Obsolete | Must Release 20.32mm |
Type Reed Switch | Package / Case Probe |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 59025-030 | Littelfuse Inc. | 1.268 | 59025-030-ND | 5,06000 € | MFR Recommended |


