
59025-4-T-05-A | |
|---|---|
DigiKey Part Number | 59025-4-T-05-A-ND |
Manufacturer | |
Manufacturer Product Number | 59025-4-T-05-A |
Description | SENSOR REED SW SPST-NC W LEADS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NC Wire Leads Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NC | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 5.50mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,01000 € | 4,01 € |
| 5 | 3,59400 € | 17,97 € |
| 10 | 3,44400 € | 34,44 € |
| 25 | 3,26280 € | 81,57 € |
| 50 | 3,13900 € | 156,95 € |
| 100 | 3,02560 € | 302,56 € |
| 500 | 2,79750 € | 1.398,75 € |
| 1.000 | 2,71250 € | 2.712,50 € |
| Unit Price without VAT: | 4,01000 € |
|---|---|
| Unit Price with VAT: | 4,77190 € |




