
59025-3-U-05-A | |
|---|---|
DigiKey Part Number | HE570-ND |
Manufacturer | |
Manufacturer Product Number | 59025-3-U-05-A |
Description | SENSOR REED SW SPDT WIRE LEADS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPDT Wire Leads Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPDT | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 25 ~ 30AT | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,32000 € | 8,32 € |
| 10 | 6,89400 € | 68,94 € |
| 25 | 6,38680 € | 159,67 € |
| 100 | 5,71130 € | 571,13 € |
| 300 | 5,26157 € | 1.578,47 € |
| 500 | 5,07828 € | 2.539,14 € |
| 1.000 | 4,85466 € | 4.854,66 € |
| Unit Price without VAT: | 8,32000 € |
|---|---|
| Unit Price with VAT: | 9,90080 € |


