
59025-3-S-05-A | |
|---|---|
DigiKey Part Number | 59025-3-S-05-A-ND |
Manufacturer | |
Manufacturer Product Number | 59025-3-S-05-A |
Description | SENSOR REED SW SPDT WIRE LEADS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPDT Wire Leads Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPDT | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 7.00mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,55000 € | 4,55 € |
| 5 | 4,09400 € | 20,47 € |
| 10 | 3,92300 € | 39,23 € |
| 25 | 3,72000 € | 93,00 € |
| 50 | 3,58160 € | 179,08 € |
| 100 | 3,45440 € | 345,44 € |
| 500 | 3,19846 € | 1.599,23 € |
| 1.000 | 3,10308 € | 3.103,08 € |
| Unit Price without VAT: | 4,55000 € |
|---|---|
| Unit Price with VAT: | 5,41450 € |


