59025-1-T-02-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

59025-1-T-05-A

DigiKey Part Number
59025-1-T-05-A-ND
Manufacturer
Manufacturer Product Number
59025-1-T-05-A
Description
SENSOR REED SW SPST-NO W LEADS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPST-NO Wire Leads Probe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Type
Reed Switch
Output Type
SPST-NO
Actuator Material
Magnet
Termination Style
Wire Leads
Voltage - Supply
-
Must Operate
6.00mm
Must Release
-
Operating Temperature
-40°C ~ 105°C
Package / Case
Probe
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,76400 €7,64 €
250,71000 €17,75 €
1000,63270 €63,27 €
3000,57747 €173,24 €
5000,55402 €277,01 €
1.0000,52461 €524,61 €
2.5000,49010 €1.225,25 €
5.0000,46723 €2.336,15 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €