
59022-3-U-02-F | |
|---|---|
DigiKey Part Number | F7995-ND |
Manufacturer | |
Manufacturer Product Number | 59022-3-U-02-F |
Description | SENSOR REED SWITCH SPDT W LEADS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPDT Wire Leads Barrel (Plastic Housed), Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPDT | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 6.50mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Barrel (Plastic Housed), Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,95000 € | 4,95 € |
| 10 | 4,12300 € | 41,23 € |
| 25 | 3,81960 € | 95,49 € |
| 100 | 3,40820 € | 340,82 € |
| 300 | 3,13013 € | 939,04 € |
| 500 | 3,01582 € | 1.507,91 € |
| 1.000 | 2,87559 € | 2.875,59 € |
| 2.500 | 2,73328 € | 6.833,20 € |
| Unit Price without VAT: | 4,95000 € |
|---|---|
| Unit Price with VAT: | 5,89050 € |


