
59022-3-T-02-A | |
|---|---|
DigiKey Part Number | F7100-ND |
Manufacturer | |
Manufacturer Product Number | 59022-3-T-02-A |
Description | SENSOR REED SWITCH SPDT W LEADS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPDT Wire Leads Barrel (Plastic Housed), Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPDT | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 7.50mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Barrel (Plastic Housed), Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,03000 € | 5,03 € |
| 10 | 4,18200 € | 41,82 € |
| 25 | 3,87400 € | 96,85 € |
| 100 | 3,45680 € | 345,68 € |
| 300 | 3,17507 € | 952,52 € |
| 500 | 3,05928 € | 1.529,64 € |
| 1.000 | 2,91722 € | 2.917,22 € |
| 2.500 | 2,77539 € | 6.938,47 € |
| Unit Price without VAT: | 5,03000 € |
|---|---|
| Unit Price with VAT: | 5,98570 € |


