Magnetic Reed Switch Magnet SPST-NO Wire Leads with Connector Probe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

59010-1-T-02-F

DigiKey Part Number
59010-1-T-02-F-ND
Manufacturer
Manufacturer Product Number
59010-1-T-02-F
Description
SENSOR REED SW SPST-NO W LEADS
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPST-NO Wire Leads with Connector Probe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Reed Switch
Output Type
SPST-NO
Actuator Material
Magnet
Termination Style
Wire Leads with Connector
Voltage - Supply
-
Must Operate
4.50mm
Must Release
-
Operating Temperature
-40°C ~ 85°C
Package / Case
Probe
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 606
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,54000 €10,54 €
108,72900 €87,29 €
258,08880 €202,22 €
1007,24210 €724,21 €
3006,68243 €2.004,73 €
5006,45520 €3.227,60 €
1.0006,17865 €6.178,65 €
Manufacturers Standard Package
Unit Price without VAT:10,54000 €
Unit Price with VAT:12,54260 €