Image for 551001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

551001

DigiKey Part Number
F8851-ND
Manufacturer
Manufacturer Product Number
551001
Description
SWITCH TOGGLE SPST-NO 20A 12V
Customer Reference
Detailed Description
Toggle Switch SPST-NO Panel Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
12 V
Mfr
Actuator Type
Standard Round
Series
Actuator Length
26.92mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Obsolete
Termination Style
Quick Connect - 0.250" (6.3mm)
Mounting Type
Panel Mount
Panel Cutout Dimensions
Circular - 11.90mm Dia
Circuit
Bushing Thread
15/32-32
Switch Function
Actuator Material
Brass, Chrome Plated
Current Rating (Amps)
20A (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.