
55100-3M-05-A | |
|---|---|
DigiKey Part Number | 55100-3M-05-A-ND |
Manufacturer | |
Manufacturer Product Number | 55100-3M-05-A |
Description | SENSOR HALL VOLTAGE WIRE LEADS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Switch Magnet, South Pole Voltage Wire Leads Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hall Effect Switch | |
Output Type | Voltage | |
Actuator Material | Magnet, South Pole | |
Termination Style | Wire Leads | |
Frequency | 10 kHz | |
Voltage - Supply | 2.7V ~ 24V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,81000 € | 6,81 € |
| 5 | 6,16000 € | 30,80 € |
| 10 | 5,91500 € | 59,15 € |
| 25 | 5,62480 € | 140,62 € |
| 50 | 5,42580 € | 271,29 € |
| 100 | 5,24330 € | 524,33 € |
| 500 | 4,87604 € | 2.438,02 € |
| 1.000 | 4,73907 € | 4.739,07 € |
| Unit Price without VAT: | 6,81000 € |
|---|---|
| Unit Price with VAT: | 8,10390 € |



