Toggle Switch SPST-NC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55049-01

DigiKey Part Number
F8836-ND
Manufacturer
Manufacturer Product Number
55049-01
Description
SWITCH TOGGLE SPST-NC 15A 24V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Toggle Switch SPST-NC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
15A (DC)
Voltage Rating - DC
24 V
Actuator Type
Standard Round
Actuator Length
17.53mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Panel Cutout Dimensions
Circular - 11.90mm Dia
Bushing Thread
15/32-32
Ingress Protection
-
Features
-
Operating Temperature
-
Actuator Material
Brass, Nickel Plated
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,21000 €22,21 €
1019,16400 €191,64 €
2518,06760 €451,69 €
8016,76288 €1.341,03 €
16016,02863 €2.564,58 €
32015,32509 €4.904,03 €
56014,77871 €8.276,08 €
Manufacturers Standard Package
Unit Price without VAT:22,21000 €
Unit Price with VAT:26,42990 €