Image for 55016 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55016

DigiKey Part Number
F8809-ND
Manufacturer
Manufacturer Product Number
55016
Description
SWITCH TOGGLE SPDT 15A 24V
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
15A (DC)
Voltage Rating - DC
24 V
Actuator Type
Standard Round
Actuator Length
17.46mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Panel Cutout Dimensions
Circular - 11.90mm Dia
Bushing Thread
15/32-32
Ingress Protection
-
Features
-
Operating Temperature
-
Actuator Material
Brass, Nickel Plated
Electrical Life
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.