Image for 54107 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54107

DigiKey Part Number
F8799-ND
Manufacturer
Manufacturer Product Number
54107
Description
SWITCH TOGGLE DPDT 25A 12V
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
EDA/CAD Models
54107 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
25A (DC)
Voltage Rating - DC
12 V
Actuator Type
Flatted
Actuator Length
17.46mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 11.90mm Dia
Bushing Thread
15/32-32
Ingress Protection
-
Features
-
Operating Temperature
-
Actuator Material
Plastic
Electrical Life
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.