
54100-17X-02-A | |
|---|---|
DigiKey Part Number | 18-54100-17X-02-A-ND |
Manufacturer | |
Manufacturer Product Number | 54100-17X-02-A |
Description | SENSORS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Omnipolar Switch Push-Pull Hall Effect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Latch, Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±1.7mT Trip, ±1mT Release | |
Test Condition | -40°C ~ 100°C | |
Voltage - Supply | 1.8V ~ 5.5V | |
Current - Supply (Max) | 1.5µA | |
Current - Output (Max) | 3mA | |
Output Type | Push-Pull | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Flange Mount | |
Supplier Device Package | - | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,47000 € | 4,47 € |
| 5 | 4,01600 € | 20,08 € |
| 10 | 3,85000 € | 38,50 € |
| 25 | 3,65000 € | 91,25 € |
| 50 | 3,51380 € | 175,69 € |
| 100 | 3,38860 € | 338,86 € |
| 500 | 3,13692 € | 1.568,46 € |
| 1.000 | 3,04313 € | 3.043,13 € |
| Unit Price without VAT: | 4,47000 € |
|---|---|
| Unit Price with VAT: | 5,31930 € |





