



504RG1J | |
|---|---|
DigiKey Part Number | 5666-504RG1J-ND |
Manufacturer | |
Manufacturer Product Number | 504RG1J |
Description | THERM NTC 500KOHM 4140K DO35 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 500k DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
EDA/CAD Models | 504RG1J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 500k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | - | |
B0/50 | 4140K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 300°C | |
Length - Lead Wire | 1.00" (25.40mm) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AH, DO-35, Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 5 | 0,74200 € | 3,71 € |
| 10 | 0,70400 € | 7,04 € |
| 25 | 0,65920 € | 16,48 € |
| 50 | 0,62880 € | 31,44 € |
| 250 | 0,56736 € | 141,84 € |
| 500 | 0,54458 € | 272,29 € |
| 1.000 | 0,52368 € | 523,68 € |
| 5.000 | 0,48163 € | 2.408,15 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

