
5.0SMDJ8.0CAS | |
---|---|
DigiKey Part Number | 18-5.0SMDJ8.0CASTR-ND - Tape & Reel (TR) 18-5.0SMDJ8.0CASCT-ND - Cut Tape (CT) 18-5.0SMDJ8.0CASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ8.0CAS |
Description | TVS DIODE 8VWM 13.6VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 367.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.89V | |
Voltage - Clamping (Max) @ Ipp | 13.6V | |
Current - Peak Pulse (10/1000µs) | 367.6A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | Yes | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,91000 € | 1,91 € |
10 | 1,22400 € | 12,24 € |
100 | 0,83170 € | 83,17 € |
500 | 0,66374 € | 331,87 € |
1.000 | 0,63942 € | 639,42 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,52240 € | 1.567,20 € |
Unit Price without VAT: | 1,91000 € |
---|---|
Unit Price with VAT: | 2,27290 € |