
5.0SMDJ75A-T7 | |
|---|---|
DigiKey Part Number | 5.0SMDJ75A-T7TR-ND - Tape & Reel (TR) 5.0SMDJ75A-T7CT-ND - Cut Tape (CT) 5.0SMDJ75A-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ75A-T7 |
Description | TVS DIODE 75VWM 121VC DO214AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 41.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ75A-T7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 41.4A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | Yes | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,90700 € | 9,07 € |
| 100 | 0,85250 € | 85,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,68814 € | 344,07 € |
| 1.000 | 0,65513 € | 655,13 € |
| 1.500 | 0,64497 € | 967,46 € |
| 2.500 | 0,63482 € | 1.587,05 € |
| 3.500 | 0,62636 € | 2.192,26 € |
| 5.000 | 0,61789 € | 3.089,45 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |


